17-200541 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Amphenol CONEC
In Stock: 174
Unit Price: ¥173.34000
Datasheet

Direct


Amphenol CONEC
In Stock: 0
Unit Price: ¥245.39567
Datasheet

Direct


Amphenol CONEC
In Stock: 0
Unit Price: ¥163.52800
Datasheet

Direct


Amphenol CONEC
In Stock: 7
Unit Price: ¥309.38000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥195.87767
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥394.49500
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥376.28500
Datasheet
Image for 17-200541 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-200541

DigiKey Part Number
17-200541-ND
Manufacturer
Manufacturer Product Number
17-200541
Description
CBL USB2.0 A PLUG-A PLUG W/COUPL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to A Male (Circular Coupling) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
17-200541 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
480Mbps
Mfr
Wire Gauge
24 AWG, 28 AWG
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge, Industrial Environments - IP67
Length
6.56' (2.00m)
Base Product Number
Specifications
USB 2.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
17-200231Amphenol CONEC174626-1357-ND¥173.34000Direct
17-200371Amphenol CONEC0626-1764-ND¥245.39567Direct
17-200511Amphenol CONEC017-200511-ND¥163.52800Direct
17-200681Amphenol CONEC7626-1749-ND¥309.38000Direct
17-200281Amphenol CONEC017-200281-ND¥195.87767Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
30¥215.74500¥6,472.35
Alternate Length
CBL USB2.0 A PLUG-A PLUG W/COUPL
In-Stock: 0
Unit Price: ¥230.00800
CBL USB2.0 A PLUG-A PLUG W/COUPL
In-Stock: 0
Unit Price: ¥268.08680