17-200631 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Amphenol CONEC
In Stock: 61
Unit Price: ¥222.88000
Datasheet

Direct


Amphenol CONEC
In Stock: 0
Unit Price: ¥358.75000
Datasheet

Direct


Amphenol CONEC
In Stock: 0
Unit Price: ¥211.05000
Datasheet

Direct


Amphenol CONEC
In Stock: 6
Unit Price: ¥340.48000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥232.55500
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥362.44900
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥230.00800
Datasheet
Image for 17-200631 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-200631

DigiKey Part Number
17-200631-ND
Manufacturer
Manufacturer Product Number
17-200631
Description
CBL USB2.0 A PLUG-A PLUG W/COUPL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to A Male (Circular Coupling) 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
480Mbps
Mfr
Wire Gauge
24 AWG, 28 AWG
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge, Industrial Environments - IP67
Length
9.84' (3.00m)
Base Product Number
Specifications
USB 2.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
17-200241Amphenol CONEC61626-1729-ND¥222.88000Direct
17-200381Amphenol CONEC0626-2093-ND¥358.75000Direct
17-200521Amphenol CONEC017-200521-ND¥211.05000Direct
17-200691Amphenol CONEC6626-1920-ND¥340.48000Direct
17-200291Amphenol CONEC017-200291-ND¥232.55500Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥396.48000¥3,964.80