165X16779X | ||
---|---|---|
DigiKey Part Number | 626-1248-ND | |
Manufacturer | ||
Manufacturer Product Number | 165X16779X | |
Description | CONN CAP DB15 PLUG W/FLANGE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Screen For D-Sub Connectors, Male | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Screen | |
For Use With/Related Products | D-Sub Connectors, Male | |
Features | 4-40, Hardware Included | |
Number of Positions | 15 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.62000 | ¥35.62 |
50 | ¥29.92740 | ¥1,496.37 |
100 | ¥28.50280 | ¥2,850.28 |
1,000 | ¥20.66452 | ¥20,664.52 |