165X11269XE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 40
Unit Price: ¥83.12000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥69.09175
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥69.87675
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥89.92050
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 65
Unit Price: ¥34.82000
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 218
Unit Price: ¥31.32000
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 34
Unit Price: ¥19.68000
Datasheet
37 Position Two Piece Backshell Connector Black 45°, 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X11269XE

DigiKey Part Number
626-1212-ND
Manufacturer
Manufacturer Product Number
165X11269XE
Description
CONN BACKSHELL 37P 45/180DEG BLK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Black 45°, 180° Unshielded
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
Amphenol CONEC
Cable Exit
45°, 180°
Series
Shielding
Unshielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Active
Material
Acrylonitrile Butadiene Styrene (ABS)
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Strain Relief
Number of Positions
37
Features
Mating Screws 4-40
Compatible Shell Size
C
Color
Black
Compatible D-Sub Size
37pos and HD62pos
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16-003280EAmphenol CONEC40626-16-003280E-ND¥83.12000Parametric Equivalent
165X11269XAmphenol CONEC0165X11269X-ND¥69.09175Parametric Equivalent
165X13049XAmphenol CONEC0165X13049X-ND¥69.87675Parametric Equivalent
165X13109XAmphenol CONEC0165X13109X-ND¥89.92050Parametric Equivalent
MHED-DS37S-KMH Connectors654672-MHED-DS37S-K-ND¥34.82000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥75.58440¥3,779.22
Manufacturers Standard Package