
MHTRI-P-37-K | |
|---|---|
DigiKey Part Number | 4672-MHTRI-P-37-K-ND |
Manufacturer | |
Manufacturer Product Number | MHTRI-P-37-K |
Description | 37 WAY D-SUB HOOD PLASTIC TRIPLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Black 45°, 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer MH Connectors | Cable Exit 45°, 180° |
Series | Shielding Unshielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Grommets, Strain Relief |
Number of Positions 37 | Features Mating Screws 4-40 |
Compatible Shell Size C | Color Black |
Compatible D-Sub Size 37pos and HD62pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MHED-DS37S-K | MH Connectors | 65 | 4672-MHED-DS37S-K-ND | ¥34.82000 | Parametric Equivalent |
| MHTRI-M-37-K | MH Connectors | 218 | 4672-MHTRI-M-37-K-ND | ¥31.32000 | Parametric Equivalent |
| 16-003280E | Amphenol CONEC | 40 | 626-16-003280E-ND | ¥83.12000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.68000 | ¥19.68 |
| 10 | ¥16.74400 | ¥167.44 |
| 25 | ¥15.69040 | ¥392.26 |
| 50 | ¥14.94160 | ¥747.08 |
| 100 | ¥14.22690 | ¥1,422.69 |
| 300 | ¥13.16513 | ¥3,949.54 |
| 500 | ¥12.69894 | ¥6,349.47 |
| 1,000 | ¥12.09296 | ¥12,092.96 |
| 2,500 | ¥11.33635 | ¥28,340.88 |

