
16-003280E | |
|---|---|
DigiKey Part Number | 626-16-003280E-ND |
Manufacturer | |
Manufacturer Product Number | 16-003280E |
Description | SNAPLOCK HOOD INCL. KIT WITH SCR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Black 45°, 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 45°, 180° |
Packaging Bag | Shielding Unshielded |
Part Status Active | Primary Material Plastic |
Accessory Type Two Piece Backshell | Material Acrylonitrile Butadiene Styrene (ABS) |
Number of Positions 37 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size C | Features Mating Screws 4-40 |
Compatible D-Sub Size 37pos and HD62pos | Color Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥83.12000 | ¥83.12 |
| 10 | ¥70.60900 | ¥706.09 |
| 25 | ¥66.18200 | ¥1,654.55 |
| 50 | ¥63.02280 | ¥3,151.14 |
| 100 | ¥60.01470 | ¥6,001.47 |
| 250 | ¥56.25860 | ¥14,064.65 |
| 500 | ¥53.57538 | ¥26,787.69 |
| 1,000 | ¥51.02132 | ¥51,021.32 |

