165X02719XE | ||
---|---|---|
DigiKey Part Number | 626-1761-ND | |
Manufacturer | ||
Manufacturer Product Number | 165X02719XE | |
Description | CONN BACKSHELL 37POS 45DEG SHLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 37 Position Two Piece Backshell Connector Silver 45° Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.64000 | ¥121.64 |
10 | ¥107.81600 | ¥1,078.16 |
30 | ¥103.66533 | ¥3,109.96 |
60 | ¥99.52000 | ¥5,971.20 |
120 | ¥93.99067 | ¥11,278.88 |
270 | ¥85.69719 | ¥23,138.24 |
510 | ¥80.16831 | ¥40,885.84 |
1,020 | ¥73.53376 | ¥75,004.44 |