163A13659X | |
---|---|
DigiKey Part Number | 163A13659X-ND |
Manufacturer | |
Manufacturer Product Number | 163A13659X |
Description | CONN D-SUB PLUG 37POS VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP20 | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.62000 | ¥135.62 |
10 | ¥117.55800 | ¥1,175.58 |
25 | ¥111.41720 | ¥2,785.43 |
50 | ¥109.80340 | ¥5,490.17 |
100 | ¥96.88510 | ¥9,688.51 |
250 | ¥90.42628 | ¥22,606.57 |
500 | ¥88.48872 | ¥44,244.36 |