163A13639X | |
---|---|
DigiKey Part Number | 626-2080-ND |
Manufacturer | |
Manufacturer Product Number | 163A13639X |
Description | CONN D-SUB PLUG 15POS VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP20 | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.18000 | ¥82.18 |
10 | ¥73.97400 | ¥739.74 |
25 | ¥69.68440 | ¥1,742.11 |
50 | ¥67.89780 | ¥3,394.89 |
100 | ¥66.11150 | ¥6,611.15 |
250 | ¥58.96444 | ¥14,741.11 |
500 | ¥55.39092 | ¥27,695.46 |
1,000 | ¥48.95850 | ¥48,958.50 |