162A10019X | ||
---|---|---|
DigiKey Part Number | 626-1890-ND | |
Manufacturer | ||
Manufacturer Product Number | 162A10019X | |
Description | CONN D-SUB RCPT 9POS PNL MNT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 125V | |
Color | - | |
Contact Form | - | |
Dielectric Material | Polyester | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.43000 | ¥65.43 |
10 | ¥59.19800 | ¥591.98 |
25 | ¥55.92200 | ¥1,398.05 |
50 | ¥54.55760 | ¥2,727.88 |
100 | ¥51.82970 | ¥5,182.97 |
250 | ¥46.37396 | ¥11,593.49 |
500 | ¥43.64614 | ¥21,823.07 |
1,000 | ¥38.19038 | ¥38,190.38 |