160X10969X | ||
---|---|---|
DigiKey Part Number | 626-1980-ND | |
Manufacturer | ||
Manufacturer Product Number | 160X10969X | |
Description | PLASTIC DUSTCAP FOR ALL D-SUBMIN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Male | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Male | |
Features | - | |
Number of Positions | 50 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.58000 | ¥23.58 |
10 | ¥21.42900 | ¥214.29 |
100 | ¥18.87940 | ¥1,887.94 |
1,000 | ¥13.68761 | ¥13,687.61 |
5,000 | ¥12.27161 | ¥61,358.05 |