160X10329X | ||
---|---|---|
DigiKey Part Number | 626-1257-ND | |
Manufacturer | ||
Manufacturer Product Number | 160X10329X | |
Description | CONN SCREWLOCK FEMALE 4-40 8MM | |
Customer Reference | ||
Detailed Description | Jackscrew Socket, Slotted For D-Sub Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket, Slotted | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.315" (8.00mm) | |
Length - Below Head | 0.394" (10.00mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |