SF-SFPP2EPASS-001 | ||
---|---|---|
DigiKey Part Number | SF-SFPP2EPASS-001-ND | |
Manufacturer | ||
Manufacturer Product Number | SF-SFPP2EPASS-001 | |
Description | CABLE ASSY SFP+ M-M 1M | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position SFP+ Plug to Plug 3.28' (1.00m) Black Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SFP+ | |
Number of Positions | 20 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round, Twin Axial | |
Usage | Network | |
Length | 3.28' (1.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 10Gbps | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥434.85000 | ¥434.85 |
10 | ¥399.03200 | ¥3,990.32 |
100 | ¥350.43320 | ¥35,043.32 |