SF-100GLB0W00-0DB | ||
---|---|---|
DigiKey Part Number | 3272-SF-100GLB0W00-0DB-ND | |
Manufacturer | ||
Manufacturer Product Number | SF-100GLB0W00-0DB | |
Description | CABLE QSFP28 M-CABLE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 38 Position QSFP28 Plug to Cable Silver Unshielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | QSFP28 | |
Number of Positions | 38 | |
Connector Type | Plug to Cable | |
Gender | Male to Cable | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | - | |
Usage | Ethernet | |
Length | - | |
Color | Silver | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | 100Gbps | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥438.85000 | ¥438.85 |
10 | ¥402.72800 | ¥4,027.28 |
25 | ¥387.23720 | ¥9,680.93 |
50 | ¥374.32880 | ¥18,716.44 |
100 | ¥353.67650 | ¥35,367.65 |