MP-64RJ45UNNK-008 | ||
---|---|---|
DigiKey Part Number | MP-64RJ45UNNK-008-ND | |
Manufacturer | ||
Manufacturer Product Number | MP-64RJ45UNNK-008 | |
Description | CABLE MOD 8P8C PLUG TO PLUG 8' | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.00' (2.44m) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 8.00' (2.44m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.58000 | ¥49.58 |
10 | ¥44.64200 | ¥446.42 |
25 | ¥42.05480 | ¥1,051.37 |
50 | ¥40.97440 | ¥2,048.72 |
100 | ¥39.89740 | ¥3,989.74 |
250 | ¥37.96824 | ¥9,492.06 |