MP-54RJ45UNNE-002 | ||
---|---|---|
DigiKey Part Number | MP-54RJ45UNNE-002-ND | |
Manufacturer | ||
Manufacturer Product Number | MP-54RJ45UNNE-002 | |
Description | CABLE MOD 8P8C PLUG TO PLUG 2' | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | - | |
Color | Beige | |
Features | - | |
Style | Cat5e, Reverse | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.39000 | ¥51.39 |
10 | ¥46.49000 | ¥464.90 |
25 | ¥43.92000 | ¥1,098.00 |
50 | ¥42.84780 | ¥2,142.39 |
100 | ¥40.70600 | ¥4,070.60 |
250 | ¥36.42128 | ¥9,105.32 |
500 | ¥34.27878 | ¥17,139.39 |
1,000 | ¥29.99392 | ¥29,993.92 |
2,500 | ¥28.49425 | ¥71,235.62 |