CO-174BNCX200-075 | |
---|---|
DigiKey Part Number | 3272-CO-174BNCX200-075-ND |
Manufacturer | |
Manufacturer Product Number | CO-174BNCX200-075 |
Description | CBL ASSY BNC PLUG TO PLUG 75' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-174 900.0" (22.9m) 75.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 900.0" (22.9m) 75.0' | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥233.08000 | ¥233.08 |
10 | ¥204.13400 | ¥2,041.34 |
25 | ¥195.31680 | ¥4,882.92 |
50 | ¥189.01620 | ¥9,450.81 |
100 | ¥182.71540 | ¥18,271.54 |
250 | ¥172.63460 | ¥43,158.65 |
500 | ¥167.59420 | ¥83,797.10 |