52500014-734 | ||
---|---|---|
DigiKey Part Number | 889-52500014-734-ND | |
Manufacturer | Amphenol Audio | |
Manufacturer Product Number | 52500014-734 | |
Description | 2.9 X 1.06 TRI-ROUNDULAR THREAD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Cheese Head Sheet Metal Screw Phillips Drive Steel | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Audio | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sheet Metal Screw | |
Screw Head Type | Cheese Head | |
Drive Type | Phillips | |
Features | Pilot Point | |
Thread Size | - | |
Head Diameter | 0.220" (5.59mm) | |
Head Height | 0.079" (2.00mm) | |
Length - Below Head | 0.307" (7.80mm) | |
Length - Overall | 0.386" (9.80mm) | |
Material | Steel | |
Plating | Black Oxide | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥1.67000 | ¥16.70 |
25 | ¥1.52600 | ¥38.15 |
50 | ¥1.43460 | ¥71.73 |
100 | ¥1.34590 | ¥134.59 |
200 | ¥1.17010 | ¥234.02 |
500 | ¥1.06372 | ¥531.86 |
1,000 | ¥0.94943 | ¥949.43 |