50260003-521 | ||
---|---|---|
DigiKey Part Number | 889-50260003-521-ND | |
Manufacturer | Amphenol Audio | |
Manufacturer Product Number | 50260003-521 | |
Description | T SERIES JAWS LRG BLK | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cable Clamp For T Series Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Audio | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
For Use With/Related Products | T Series | |
Number of Positions | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥3.84723 | ¥1,154.17 |