VZ1030500000G | ||
---|---|---|
DigiKey Part Number | VZ1030500000G-ND | |
Manufacturer | ||
Manufacturer Product Number | VZ1030500000G | |
Description | TERM BLK HEADER 10POS GREEN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Terminal Block Header, Male Pins Green | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | Solder Eyelet | |
Width | 2.067" (52.49mm) | |
Panel Thickness | - | |
Positions Per Level | 10 | |
Panel Mount Type | Screw Mount - Front Flange | |
Pitch | 0.150" (3.81mm) | |
Voltage - UL | 300 V | |
Current - UL | 10 A | |
Wire Gauge | - | |
Color | Green | |
Features | - | |
Number of Levels | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,950 | ¥11.84596 | ¥23,099.62 |