VZ0550500000G | ||
---|---|---|
DigiKey Part Number | VZ0550500000G-ND | |
Manufacturer | ||
Manufacturer Product Number | VZ0550500000G | |
Description | TERM BLK HEADER 5POS GREEN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 5 Position Terminal Block Header, Male Pins Green | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | Solder Eyelet | |
Width | 1.807" (45.90mm) | |
Panel Thickness | - | |
Positions Per Level | 5 | |
Panel Mount Type | Screw Mount - Front Flange | |
Pitch | 0.200" (5.08mm) | |
Voltage - UL | 300 V | |
Current - UL | 12 A | |
Wire Gauge | - | |
Color | Green | |
Features | - | |
Number of Levels | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,980 | ¥7.81302 | ¥15,469.78 |