VK0431500000G | ||
---|---|---|
DigiKey Part Number | 609-4241-ND | |
Manufacturer | ||
Manufacturer Product Number | VK0431500000G | |
Description | TERM BLOCK HDR 4POS 45DEG 3.81MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 45° Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | 45° | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Thermoplastic Resin | |
Contact Tail Length | 0.134" (3.40mm) | |
Insulation Height | 0.433" (11.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥4.78800 | ¥47.88 |
25 | ¥4.10080 | ¥102.52 |
50 | ¥3.68440 | ¥184.22 |
100 | ¥3.60800 | ¥360.80 |
250 | ¥3.07112 | ¥767.78 |
500 | ¥2.91748 | ¥1,458.74 |
1,000 | ¥2.61033 | ¥2,610.33 |
5,000 | ¥2.04220 | ¥10,211.00 |