TS07315A0000G | ||
---|---|---|
DigiKey Part Number | 609-3791-ND | |
Manufacturer | ||
Manufacturer Product Number | TS07315A0000G | |
Description | TERM BLOCK PLUG 7POS 3.81MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 90° Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 7 | |
Positions Per Level | 7 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | - | |
Plug Wire Entry | 90° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | 0.5-1.5mm² | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Contact Mating Finish | Tin | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.08000 | ¥17.08 |
10 | ¥12.93000 | ¥129.30 |
25 | ¥11.98560 | ¥299.64 |
50 | ¥10.77560 | ¥538.78 |
100 | ¥10.51370 | ¥1,051.37 |
250 | ¥9.19940 | ¥2,299.85 |
500 | ¥8.41080 | ¥4,205.40 |
1,000 | ¥7.62230 | ¥7,622.30 |
5,000 | ¥6.70239 | ¥33,511.95 |