OQ081G00B000G | |
---|---|
DigiKey Part Number | 1818-OQ081G00B000GTR-ND - Tape & Reel (TR) 1818-OQ081G00B000GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OQ081G00B000G |
Description | OQ - 3.5- 8P BLACK, LCP THR , PI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 8 | |
Positions Per Level | 8 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -45°C ~ 130°C | |
Contact Mating Finish | Tin | |
Features | Cover | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥6.92000 | ¥69.20 |
25 | ¥6.45600 | ¥161.40 |
50 | ¥5.85820 | ¥292.91 |
100 | ¥5.83190 | ¥583.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.92496 | ¥1,231.24 |
500 | ¥4.66570 | ¥2,332.85 |
750 | ¥4.40656 | ¥3,304.92 |
1,250 | ¥4.14730 | ¥5,184.13 |
1,750 | ¥3.75852 | ¥6,577.41 |
2,500 | ¥3.44747 | ¥8,618.67 |
6,250 | ¥3.36969 | ¥21,060.56 |
12,500 | ¥3.24008 | ¥40,501.00 |
25,000 | ¥3.20801 | ¥80,200.25 |