KF0310500000G | ||
---|---|---|
DigiKey Part Number | KF0310500000G-ND | |
Manufacturer | ||
Manufacturer Product Number | KF0310500000G | |
Description | 350 TB PCB CONNECTOR | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Card Edge Connector, 3 pos To Card Edge Connector, 3 Pos | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Card Edge Connector, 3 pos | |
Convert To (Adapter End) | Card Edge Connector, 3 Pos | |
Mounting Type | Free Hanging (In-Line) | |
Wire Gauge | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.30624 | ¥6,612.48 |