AMT0230003TH0000G | ||
---|---|---|
DigiKey Part Number | 1818-AMT0230003TH0000G-ND | |
Manufacturer | ||
Manufacturer Product Number | AMT0230003TH0000G | |
Description | SCREW TERMINALBRACKET M3 2 PIN D | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 2 Pin Screw Terminal, Power Tap M3 Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M3 | |
Termination | Solder | |
Current Rating (Amps) | 35 A | |
Number of Pins | 2 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
5 | ¥1.56000 | ¥7.80 |
10 | ¥1.29700 | ¥12.97 |
25 | ¥1.22160 | ¥30.54 |
50 | ¥1.16900 | ¥58.45 |
100 | ¥1.04010 | ¥104.01 |
250 | ¥0.98776 | ¥246.94 |
500 | ¥0.93570 | ¥467.85 |
1,000 | ¥0.88382 | ¥883.82 |