AHQSS105DM2FA0G | ||
---|---|---|
DigiKey Part Number | 1818-AHQSS105DM2FA0G-ND | |
Manufacturer | ||
Manufacturer Product Number | AHQSS105DM2FA0G | |
Description | RELAY GEN PURPOSE SPST 16A 5V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 277VAC, 24VDC - Max | |
Load - Max Switching | 4432VA, 384W | |
Coil Current | 71.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 4.0 VDC | |
Must Release Voltage | 0.25 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Alloy | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 70.03 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.91000 | ¥15.91 |
10 | ¥14.88800 | ¥148.88 |
25 | ¥13.23320 | ¥330.83 |
50 | ¥12.57180 | ¥628.59 |
100 | ¥11.91050 | ¥1,191.05 |
250 | ¥10.58716 | ¥2,646.79 |
500 | ¥9.92532 | ¥4,962.66 |
1,000 | ¥9.26367 | ¥9,263.67 |
5,000 | ¥8.93281 | ¥44,664.05 |