D38999/26MB35BA | ||
---|---|---|
DigiKey Part Number | 1178-D38999/26MB35BA-ND | |
Manufacturer | ||
Manufacturer Product Number | D38999/26MB35BA | |
Description | PLUG | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 13 Position Circular Connector Plug Housing Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 13 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 11-35 | |
Shell Size, MIL | B | |
Contact Type | Crimp | |
Contact Size | 22D | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Composite | |
Shell Material | Composite | |
Shell Finish | Electroless Nickel | |
Housing Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥674.92400 | ¥16,873.10 |