YQR100R070 | |
---|---|
DigiKey Part Number | YQR100R070-ND |
Manufacturer | Amphenol Thermometrics |
Manufacturer Product Number | YQR100R070 |
Description | THERMISTOR PTC 70 OHM 25% BEAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 70 Ohms Bead with Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 25°C | 70 Ohms | |
Resistance Tolerance | ±25% | |
Operating Temperature | 0°C ~ 60°C | |
Mounting Type | Through Hole | |
Package / Case | Bead with Terminal | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥24.34729 | ¥48,694.58 |