T8100-D-R | ||
---|---|---|
DigiKey Part Number | 235-1728-ND | |
Manufacturer | Amphenol Telaire | |
Manufacturer Product Number | T8100-D-R | |
Description | SENSOR MULT CO2/TEMPERATURE | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | CO2, Temperature Sensor Analog Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Telaire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | CO2, Temperature | |
Output Type | Analog | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,739.54000 | ¥2,739.54 |
10 | ¥2,511.27200 | ¥25,112.72 |