T8100-B-GN | ||
---|---|---|
DigiKey Part Number | 45-T8100-B-GN-ND | |
Manufacturer | ||
Manufacturer Product Number | T8100-B-GN | |
Description | SENSOR MULT CO2/HUMIDITY/TEMP | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | CO2, Humidity, Temperature Sensor Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | CO2, Humidity, Temperature | |
Output Type | - | |
Operating Temperature | 0°C ~ 50°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,527.19000 | ¥2,527.19 |
10 | ¥2,316.57000 | ¥23,165.70 |