T6615-EVAL | |
---|---|
DigiKey Part Number | T6615-EVAL-ND |
Manufacturer | Amphenol Telaire |
Manufacturer Product Number | T6615-EVAL |
Description | T6615 DEV KIT NDIR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | T6615 - Carbon Dioxide (CO2) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Telaire | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Carbon Dioxide (CO2) | |
Sensing Range | 0 ~ 2000ppm | |
Interface | Analog and Digital | |
Sensitivity | 10% | |
Voltage - Supply | 4.75 ~ 5.25V | |
Embedded | - | |
Supplied Contents | Board(s), Cable(s) | |
Utilized IC / Part | T6615 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥683.38000 | ¥683.38 |