T6613-5K | ||
---|---|---|
DigiKey Part Number | 235-1681-ND | |
Manufacturer | Amphenol Telaire | |
Manufacturer Product Number | T6613-5K | |
Description | SENSOR CARBON DIOXIDE 0-4V OUT | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Carbon Dioxide (CO2) Sensor 0 V ~ 4 V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Telaire | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | ±5% | |
Output | 0 V ~ 4 V | |
Operating Temperature | 0°C ~ 50°C | |
Voltage - Supply | 5VDC | |
Current - Supply | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥820.28000 | ¥820.28 |
10 | ¥683.58400 | ¥6,835.84 |
100 | ¥638.01160 | ¥63,801.16 |