T5100-LED | ||
---|---|---|
DigiKey Part Number | 45-T5100-LED-ND | |
Manufacturer | ||
Manufacturer Product Number | T5100-LED | |
Description | SENSOR CARBON DIOXIDE | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Carbon Dioxide (CO2) Sensor 0V ~ 5V, 0V ~ 10V, 4mA ~ 20mA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | ±2% | |
Output | 0V ~ 5V, 0V ~ 10V, 4mA ~ 20mA | |
Operating Temperature | 0°C ~ 50°C | |
Voltage - Supply | 18VAC ~ 30VAC, 18VDC ~ 42VDC | |
Current - Supply | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,059.59000 | ¥2,059.59 |
10 | ¥1,887.93100 | ¥18,879.31 |