T3022-1-5K-5 | ||
---|---|---|
DigiKey Part Number | 235-1688-ND | |
Manufacturer | Amphenol Telaire | |
Manufacturer Product Number | T3022-1-5K-5 | |
Description | SENSOR CARBON DIOXIDE I2C OUTPUT | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Carbon Dioxide (CO2) Sensor I2C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Telaire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | ±10% | |
Output | I2C | |
Operating Temperature | 0°C ~ 50°C | |
Voltage - Supply | 5V | |
Current - Supply | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥907.65000 | ¥907.65 |
10 | ¥756.34600 | ¥7,563.46 |
100 | ¥705.92680 | ¥70,592.68 |