SP20C-G202 U | ||
---|---|---|
DigiKey Part Number | SP20C-G202U-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SP20C-G202 U | |
Description | SENSOR 28.45PSIC 0.12" .14V | |
Customer Reference | ||
Detailed Description | Pressure Sensor -14.22PSI ~ 28.45PSI (-98.07kPa ~ 196.13kPa) Compound Male - 0.12" (3mm) Tube 60 mV ~ 140 mV 6-DIP Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Compound | |
Operating Pressure | -14.22PSI ~ 28.45PSI (-98.07kPa ~ 196.13kPa) | |
Output Type | Wheatstone Bridge | |
Output | 60 mV ~ 140 mV | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | Male - 0.12" (3mm) Tube | |
Port Style | Barbless | |
Features | - | |
Termination Style | PC Pin | |
Maximum Pressure | -42.67PSI ~ 85.34PSI (-294.2kPa ~ 588.4kPa) | |
Operating Temperature | -20°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥71.25459 | ¥71,254.59 |