RL2007-1723-103-SA | |
---|---|
DigiKey Part Number | KC004E-ND |
Manufacturer | Amphenol Thermometrics |
Manufacturer Product Number | RL2007-1723-103-SA |
Description | THERMISTOR NTC 3KOHM 4073K DISC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 3k Disc, 5.6mm Dia x 4.1mm W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 3k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4073K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 150°C | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc, 5.6mm Dia x 4.1mm W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.72000 | ¥57.72 |
10 | ¥43.25800 | ¥432.58 |
25 | ¥38.45160 | ¥961.29 |
50 | ¥36.53060 | ¥1,826.53 |
100 | ¥35.56850 | ¥3,556.85 |
500 | ¥29.80070 | ¥14,900.35 |
1,000 | ¥27.87811 | ¥27,878.11 |