RL2006-1600-103-SA | |
---|---|
DigiKey Part Number | KC003E-ND |
Manufacturer | Amphenol Thermometrics |
Manufacturer Product Number | RL2006-1600-103-SA |
Description | THERM NTC 2.7KOHM 4073K DISC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2.7k Disc, 5.6mm Dia x 3.8mm W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2.7k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4073K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 150°C | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc, 5.6mm Dia x 3.8mm W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.23000 | ¥23.23 |
10 | ¥18.95700 | ¥189.57 |
25 | ¥15.38200 | ¥384.55 |
50 | ¥14.30820 | ¥715.41 |
100 | ¥13.59310 | ¥1,359.31 |
500 | ¥11.44670 | ¥5,723.35 |
1,000 | ¥10.73121 | ¥10,731.21 |
5,000 | ¥10.01580 | ¥50,079.00 |