RL2006-100-120-30-PTA | |
---|---|
DigiKey Part Number | RL2006-100-120-30-PTA-ND |
Manufacturer | Amphenol Thermometrics |
Manufacturer Product Number | RL2006-100-120-30-PTA |
Description | THERMISTOR PTC 150 OHM 5% TO220 |
Customer Reference | |
Detailed Description | PTC Thermistor 150 Ohms TO-220-2 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance @ 25°C | 150 Ohms | |
Resistance Tolerance | ±5% | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-2 | |
Base Product Number |