NPX-SPI-142T | ||
---|---|---|
DigiKey Part Number | 235-1371-2-ND - Tape & Reel (TR) | |
Manufacturer | Amphenol NovaSensor | |
Manufacturer Product Number | NPX-SPI-142T | |
Description | SENSOR TIRE PRESSURE SPI OUTPUT | |
Customer Reference | ||
Detailed Description | Tire Pressure Monitoring (TPMS) Sensor SPI Output |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol NovaSensor | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensor Type | Tire Pressure Monitoring (TPMS) | |
Output Type | SPI | |
Base Product Number |