NPI-19J-200G2 | |
---|---|
DigiKey Part Number | 45-NPI-19J-200G2-ND |
Manufacturer | |
Manufacturer Product Number | NPI-19J-200G2 |
Description | SENSOR 200PSIG 1/8"NPT 14BIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 200PSI (1378.95kPa) Gauge Male - 1/8" (3.18mm) NPT 14 b Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 200PSI (1378.95kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±1% | |
Voltage - Supply | 2.5V ~ 5.5V | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Wire Leads | |
Maximum Pressure | 400PSI (2757.9kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥731.09000 | ¥731.09 |
10 | ¥615.62600 | ¥6,156.26 |
25 | ¥577.14760 | ¥14,428.69 |
80 | ¥557.90825 | ¥44,632.66 |