NPI-19A-172AH | ||
---|---|---|
DigiKey Part Number | 235-1669-ND | |
Manufacturer | Amphenol NovaSensor | |
Manufacturer Product Number | NPI-19A-172AH | |
Description | SENSOR 246.56PSIA 0.1V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Pressure Sensor 246.56PSI (1700kPa) Absolute 0 mV ~ 100 mV Cylinder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol NovaSensor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 246.56PSI (1700kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 100 mV | |
Accuracy | ±0.5% | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Flex Cable | |
Maximum Pressure | 493.13PSI (3400kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥706.58000 | ¥706.58 |
10 | ¥595.01300 | ¥5,950.13 |
25 | ¥557.82520 | ¥13,945.63 |
100 | ¥539.23020 | ¥53,923.02 |