NPA-500M-030G | |
---|---|
DigiKey Part Number | 45-NPA-500M-030GTR-ND - Tape & Reel (TR) |
Manufacturer | Amphenol NovaSensor |
Manufacturer Product Number | NPA-500M-030G |
Description | SENSOR 30PSIG 0.12" 4.5V 14SOIC |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Vented Gauge Male - 0.12" (3mm) Tube, Dual 0.5 V ~ 4.5 V 14-SOIC Module, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | NPA-500M-030G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol NovaSensor | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 30PSI (206.84kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 5V | |
Port Size | Male - 0.12" (3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 60PSI (413.69kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC Module, Top Port | |
Supplier Device Package | 14-SOIC | |
Base Product Number |