NPA-500M-02WG | |
---|---|
DigiKey Part Number | 45-NPA-500M-02WGTR-ND - Tape & Reel (TR) 45-NPA-500M-02WGCT-ND - Cut Tape (CT) 45-NPA-500M-02WGDKR-ND - Digi-Reel® |
Manufacturer | Amphenol NovaSensor |
Manufacturer Product Number | NPA-500M-02WG |
Description | SENSOR 0.73PSIG 4.5V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.73PSI (5kPa) Vented Gauge 0.5 V ~ 4.5 V 14-SOIC Module, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | NPA-500M-02WG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol NovaSensor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 0.73PSI (5kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | - | |
Port Style | No Port | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC Module, Top Port | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥422.62000 | ¥422.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥301.84950 | ¥30,184.95 |