GE-1067 | |
---|---|
DigiKey Part Number | 45-GE-1067-ND |
Manufacturer | Amphenol Thermometrics |
Manufacturer Product Number | GE-1067 |
Description | FLUID TEMPERATURE SENSOR IEC 600 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | - | |
Sensing Temperature - Local | -30°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | - | |
Voltage - Supply | - | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.34°C | |
Test Condition | 25°C | |
Operating Temperature | -30°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.27000 | ¥132.27 |
10 | ¥104.70400 | ¥1,047.04 |
25 | ¥99.19920 | ¥2,479.98 |
100 | ¥85.42030 | ¥8,542.03 |