CL-170A | ||
---|---|---|
DigiKey Part Number | CL-170A-ND | |
Manufacturer | Amphenol Thermometrics | |
Manufacturer Product Number | CL-170A | |
Description | ICL 16 OHM 25% 2.7A 13.97MM | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Inrush Current Limiter 16 Ohms ±25% 2.7 A 0.550" (13.97mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 16 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 2.7 A | |
R @ Current | 330 mOhms | |
Diameter | 0.550" (13.97mm) | |
Lead Spacing | 0.328" (8.33mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥9.33400 | ¥93.34 |
100 | ¥6.43690 | ¥643.69 |
1,000 | ¥4.66669 | ¥4,666.69 |
5,000 | ¥4.18393 | ¥20,919.65 |
10,000 | ¥4.02301 | ¥40,230.10 |