CL-11A | ||
---|---|---|
DigiKey Part Number | 45-CL-11A-ND | |
Manufacturer | Amphenol Thermometrics | |
Manufacturer Product Number | CL-11A | |
Description | ICL 700 MOHM 25% 12A 19.56MM | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Inrush Current Limiter 700 mOhms ±25% 12 A 0.770" (19.56mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 700 mOhms | |
Tolerance | ±25% | |
Current - Steady State Max | 12 A | |
R @ Current | 30 mOhms | |
Diameter | 0.770" (19.56mm) | |
Lead Spacing | 0.328" (8.33mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.74000 | ¥33.74 |
10 | ¥31.45800 | ¥314.58 |
100 | ¥20.22290 | ¥2,022.29 |
1,000 | ¥15.72886 | ¥15,728.86 |
5,000 | ¥14.04363 | ¥70,218.15 |