CL-110A | ||
---|---|---|
DigiKey Part Number | 235-1356-ND | |
Manufacturer | Amphenol Thermometrics | |
Manufacturer Product Number | CL-110A | |
Description | ICL 10 OHM 25% 3.2A 10.16MM | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Inrush Current Limiter 10 Ohms ±25% 3.2 A 0.400" (10.16mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 10 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 3.2 A | |
R @ Current | 190 mOhms | |
Diameter | 0.400" (10.16mm) | |
Lead Spacing | 0.250" (6.35mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.34000 | ¥16.34 |
10 | ¥14.81800 | ¥148.18 |
100 | ¥10.13770 | ¥1,013.77 |
1,000 | ¥7.40820 | ¥7,408.20 |
5,000 | ¥6.49842 | ¥32,492.10 |