CC2D23S-SIP | ||
---|---|---|
DigiKey Part Number | 235-1361-ND | |
Manufacturer | Amphenol Telaire | |
Manufacturer Product Number | CC2D23S-SIP | |
Description | SENSOR HUMI/TEMP 3.3V I2C 2% SIP | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 7 s Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Telaire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 14b | |
Accuracy | ±2% RH | |
Response Time | 7 s | |
Sensitivity | - | |
Voltage - Supply | 3.3V | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 4-SIP Module | |
Supplier Device Package | 4-SIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.93000 | ¥167.93 |
10 | ¥132.96600 | ¥1,329.66 |
100 | ¥108.46900 | ¥10,846.90 |