A96N4-GC11KA143L/37C | ||
---|---|---|
DigiKey Part Number | 235-1417-ND | |
Manufacturer | Amphenol Thermometrics | |
Manufacturer Product Number | A96N4-GC11KA143L/37C | |
Description | THERMISTOR NTC 22KOHM 3500K BEAD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | NTC Thermistor 22k Bead, Glass | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 22k | |
Resistance Tolerance | ±15% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | 3500K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 175°C | |
Length - Lead Wire | 72" (1.83m) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Glass | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥510.87000 | ¥510.87 |
10 | ¥430.18600 | ¥4,301.86 |
25 | ¥403.29880 | ¥10,082.47 |
100 | ¥389.85620 | ¥38,985.62 |